text.skipToContent text.skipToNavigation

Manufacturer Part #

09140006253

Pneumatic female contact, plastic, for ID 4.0mm, without shutoff

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09140006253 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Poke - In
Tool Type: Insertion
Operating Temp Range: -40°C to +80°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.00
USD
Quantity
Unit Price
10
$6.20
30
$6.15
50
$6.12
150
$6.07
250+
$6.02
Product Variant Information section