text.skipToContent text.skipToNavigation

Manufacturer Part #

09140043141

HAN 40 Amp CC Protected Module Female 4 Pin Crimp

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
HARTING 09140043141 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Assembly / Housing
No of Positions: 4
Color: Grey
Material: Polycarbonate
Operating Temp Range: -40°C to +125°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
353
USA:
353
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.68
USD
Quantity
Unit Price
4
$6.92
15
$6.85
30
$6.81
100
$6.74
200+
$6.67
Product Variant Information section