text.skipToContent text.skipToNavigation

Manufacturer Part #

09140044711

4 Position SC contact Hinged Frame for Han-Modular

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 09140044711 is a 4 position SC contact hinged frame for Han-Modular. It has a limiting temperature ranging from -40°C to +85°C

Specifications:

  • Series: Han-Modular®
  • Type of module: Han® SC module
  • Gender: female
  • Termination method: F.O. SC contacts 
  • Colour, insert: RAL 7032 (light grey)
  • Flammability insert acc. to UL 94: V 0
  • Insertion loss: < 0,5 dB 
  • Number of contacts: 4
  • Material, insert: polycarbonate
  • Mechanical working life-mating cycles: >= 500
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
2
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.68
USD
Quantity
Unit Price
2
$60.84
6
$60.01
8
$59.80
20
$59.12
30+
$58.45
Product Variant Information section