text.skipToContent text.skipToNavigation

Manufacturer Part #

09140160361

16B Modular Hinged Frame Plus (spring closing) A…D (for 4 modules)

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
HARTING 09140160361 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Frame
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
54
USA:
54
650
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.60
USD
Quantity
Unit Price
2
$21.80
5
$21.61
20
$21.32
30
$21.24
75+
$20.90
Product Variant Information section