text.skipToContent text.skipToNavigation

Manufacturer Part #

1-104479-1

AMPMODU Tin 24-20 AWG Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1-104479-1 is a AMPMODU Tin 24-20 AWG Crimp Socket Contact. It has an operating temperature range of -65°C to +105°C.

Features:

  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 0.64 – 1.52 [0.025 – 0.060]
  • Connector Series = Short Point
  • With Insulation Support = Yes
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 300
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Crimp Area Plating = Tin
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
  • Contact Type = Socket
  • Contact Plating, Mating Area, Material = Tin
  • Contact Base Material = Copper Alloy C7025

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
50000
Multiple Of:
50000
Total
$10,500.00
USD
Quantity
Unit Price
50,000+
$0.21
Product Variant Information section