Manufacturer Part #
1-1469492-1
MULTIGIG 0 Degree VITA 46 DaughterCard Key Guide Module Accessory
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2409 | ||||||||||
Product Specification Section
TE Connectivity 1-1469492-1 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Guide |
| No of Positions: | 1 |
| Material: | Zinc Alloy |
| Contact Plating: | Silver |
| Operating Temp Range: | -55°C to +105°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
3,019
USA:
3,019
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
80
$7.74
160
$7.69
240+
$7.65
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
PCB Mount