text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1586359-6

16 Position Gang Wire Seal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1-1586359-6 is a part of Mini-Universal MATE-N-LOK Sealed Series 16 Position Gang Wire Seal.

Product Features:

  • Discrete wire interconnect available in 1-24 position
  • wire-to-wire and wire-to-board pin and receptacle connector system
  • Contacts are on 4.14 mm centerline spacing
  • Contacts are available in strip form or loose piece
  • Color = Blue
  • Wire Insulation Diameter (mm)= 1.27 – 2.11
  • Voltage (VAC) = 600 V
  • Number of Positions = 16
  • Splash-proof design for applications that require sealing
  • UL, CSA & VDE approved
  • Seal Material = Silicone Rubber
  • Wire Range (mm)= 0.12-0.90² 

Applications:

  • Household appliances
  • Indoor and outdoor lighting
  • Medical equipment
  • Security systems
  • Industrial controls
  • HVAC system controls
  • Storage and networking systems

View the Complete List of MATE-N-LOK Sealed Series

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
9600
Multiple Of:
4800
Total
$24,192.00
USD
Quantity
Unit Price
4,800+
$2.52
Product Variant Information section