text.skipToContent text.skipToNavigation

Manufacturer Part #

1-206062-6

Size 11 Thread Size 5/8-24 Cable Clamp Kit CPC Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
TE Connectivity 1-206062-6 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
Color: Black
Material: Thermoplastic
Mounting Method: Wire Mount
Features & Applications

The 1-206062-6 is a Cable Clamp Kit Size 11 Thread Size 5/8-24 CPC Accessory. Flexible cable boots, with internal cable grip installed, provide strain relief capabilities for jacketed cable in applications where aesthetic appearance is essential. They can be threaded onto plugs or receptacles.

Features:

  • Accessory Type = Cable Clamp
  • Shell Size = 11
  • Body Style = Straight
  • Thread Size = 5/8-24
  • Cable Diameter (Max.) (mm [in]) = 8.36 [0.329]
  • Cable Clamp Material = Thermoplastic
  • Cover = Without
  • Cable Clamp Color = Black
  • Cable Clamp Flammability Rating = UL94V-1
Pricing Section
Global Stock:
15,069
USA:
15,069
27,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$24.08
USD
Quantity
Unit Price
4
$6.02
15
$5.96
40
$5.92
100
$5.87
250+
$5.80
Product Variant Information section