text.skipToContent text.skipToNavigation

Manufacturer Part #

1-329631-2

Jam Nut BNC RF Connector Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2601
Product Specification Section
TE Connectivity 1-329631-2 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Jam Nut
Contact Material: Brass
Contact Plating: Silver
Mounting Method: Panel Mount
Features & Applications

The 1-329631-2 is a Jam Nut BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.

A lower cost consumer series product offers the capability to supply center contacts in strip form and allow for automated center contact crimp technology. All connectors are designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.

Product Features:

  • Product Type = Accessory
  • Accessory Type = Jam Nut
  • For Use With = BNC Connector
  • Surface Mountable = No
Pricing Section
Global Stock:
1,726
USA:
1,726
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
726
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$217.80
USD
Quantity
Unit Price
1,000
$0.30
3,000
$0.295
5,000+
$0.29