text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480401-0

MATE-N-LOK 1 Position Free Hanging Receptacle Detent Lock Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1-480401-0 is a 1 Position Free Hanging Receptacle Detent Lock Commercial MATE-N-LOK Connector . The AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

Included in this family of Soft Shell Pin and Socket Connectors are: Universal MATE-N-LOK II, Universal MATE-N-LOK, Commercial MATE-N-LOK, .156 MATE-N-LOK, .140 MATE-N-LOK, .093 [2.36] Commercial Pin and Socket, Mini-Universal MATE-N-LOK 2, Mini-Universal MATE-N-LOK, (MR) Miniature Rectangular and .062 [1.57] Commercial Pin and Socket.

Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Industry Application = Standard
  • Mating Retention Type = Detent Lock
  • Contact - Rated Current (A) = 13
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 250
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Number of Positions = 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
28000
Multiple Of:
14000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,160.00
USD
Quantity
Unit Price
14,000+
$0.47
Product Variant Information section