Manufacturer Part #
1-640415-1
Universal Mate-N-Lok Natural Keying Plug
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2330 | ||||||||||
Product Specification Section
TE Connectivity 1-640415-1 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Keying Plug |
| Color: | Natural |
| Operating Temp Range: | -55°C to +105°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
125
$0.177
300
$0.174
1,000
$0.17
2,000
$0.168
5,000+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount