text.skipToContent text.skipToNavigation

Manufacturer Part #

1-640724-0

Universal Mate-N-Lok 15 Position Strain Relief

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1-640724-0 is a Strain Relief of 15 Circuits Universal MATE-N-LOK Connector.

These adapters are designed to anchor the cap housing strain reliefs to the housings and prevent the strain relief when the screws are being torqued down to clamp the cable.

Features:

  • Accessory Type = Strain Relief
  • Connector Line = Universal MATE-N-LOK
  • Color = Natural
  • Number of Circuits = 15 
  • Wire Diameter Range (mm [in]) = 5.08 – 21.59 [0.200 – 0.850]
  • Contact Layout = Matrix
  • Housing Material = Nylon
  • UL Flammability Rating = UL 94V-2

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,360.00
USD
Quantity
Unit Price
1,000+
$1.18
Product Variant Information section