text.skipToContent text.skipToNavigation

Manufacturer Part #

1-66109-7

MultiMate Type III+ Series 26-24 AWG Wire to Cable Crimp Signal Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1-66109-7 is a Part of Multimate Type III+ Series 24-20 AWG Wire to cable Crimp Signal Socket Contact.

Features:

  • Series = Type III+
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire 
  • Termination End Plating = Bright Tin
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20] 
  • Spring Material = Stainless Steel
  • Used With = G Series Connectors, M Series Connectors, CPC Connectors
  • Contact Type = Socket
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Bright Tin
  • Contact Base Material = Brass
  • Contact Size = 16
  • Accepts Wire Insulation Diameter, Range (mm [in]) = 1.02 – 2.03 [0.040 – 0.080]
  • Applies To = Wire/Cable
  • Test Current (A) = 13.0

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$16,600.00
USD
Quantity
Unit Price
20,000+
$0.83
Product Variant Information section