text.skipToContent text.skipToNavigation

Manufacturer Part #

1-66361-3

Multimate Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-66361-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 18-14
Color: Black
Contact Material: Brass
Contact Plating: Tin
Features & Applications

The 1-66361-3 is a Part of Multimate Type III+ Series 18-14 AWG Wire to cable Crimp Signal Pin Contact.

Features:

  • Series = Type III+
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire 
  • Termination End Plating = Bright Tin
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Wire Range (mm [AWG]) = 0.80-2.00² [18-14]  
  • Spring Material = Stainless Steel
  • Used With = G Series Connectors, M Series Connectors, CPC Connectors
  • Contact Type = pin
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Bright Tin
  • Contact Base Material = Brass
  • Contact Size = 16
  • Accepts Wire Insulation Diameter, Range (mm [in]) =2.03 – 2.54 [0.080 – 0.100] 
  • Applies To = Wire/Cable
  • Test Current (A) = 13.0

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$10,000.00
USD
Quantity
Unit Price
40
$0.55
125
$0.54
300
$0.53
750
$0.52
2,000+
$0.50
Product Variant Information section