text.skipToContent text.skipToNavigation

Manufacturer Part #

1-66506-0

HDP-20 Series 24-20 AWG Wire to Cable Crimp Snap Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
TE Connectivity 1-66506-0 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 20-24
Contact Material: Brass
Contact Plating: Gold Flash
Mounting Method: Wire Mount
Features & Applications
The 1-66506-0 is a part of HDP-20 Series 24-20 AWG Gold Flash Crimp Pin D-Sub Contact.

Features:

  • Product Type = Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 1.27 – 1.52 [0.050 – 0.060]
  • Insulation Support = Yes
  • Contact Retention in Housing = Crimp Snap-In
  • Solder Tail Contact Plating = Gold Flash over Nickel
  • Wire Range (mm² [AWG]) = 0.2 - 0.6 [24-20]
  • Used With = CPC Connectors, AMPLIMITE HDP-20
  • Contact Type = Pin
  • Contact Base Material = Brass
  • Contact Size = 20
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Pricing Section
Global Stock:
4,626
USA:
4,626
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.35
USD
Quantity
Unit Price
150
$0.129
400
$0.127
1,250
$0.124
2,500
$0.123
7,500+
$0.118
Product Variant Information section