text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770902-0

MATE-N-LOK 26-22 AWG Wire to Cable Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
TE Connectivity 1-770902-0 - Technical Attributes
Attributes Table
Type: Stamped
No of Positions: 1
Current Rating: 9.5A
Voltage Rating: 600V
Termination Style: Crimp
Contact Plating: Gold
Gender: Female Receptacle
Wire Gauge: AWG 22-26
Material: Brass°C
Operating Temp Range: -55°C to +105°C
Features & Applications
The 1-770902-0 is a MATE-N-LOK 26-22 AWG Wire to Cable Crimp Socket Contact.

Features:

  • Product Type = Contact
  • Product Line = Universal MATE-N-LOK II
  • Wire Insulation Diameter (mm [in]) = 1.20 – 1.75 [0.047 – 0.069]
  • Voltage (VAC) = 600
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Duplex
  • Contact Type = Socket
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
42,000
Factory Lead Time:
33 Weeks
Minimum Order:
28000
Multiple Of:
28000
Total
$9,380.00
USD
Quantity
Unit Price
28,000+
$0.335
Product Variant Information section