text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770904-0

MATE-N-LOK 22-18 AWG Wire to Cable Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-770904-0 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 22-18
Contact Material: Brass
Contact Plating: Tin
Voltage Rating: 600V
Features & Applications
The 1-770904-0 is a MATE-N-LOK 22-18 AWG Wire to Cable Crimp Socket Contact. 

Features:

  • Product Type = Contact
  • Product Line = Universal MATE-N-LOK II
  • Wire Insulation Diameter (mm [in]) = 1.50 – 2.79 [0.059 – 0.110], 3.38 [0.133]
  • Voltage (VAC) = 600
  • Current Rating (A) = 9.5
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Duplex
  • Contact Type = Socket
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass

 

 

 
Pricing Section
Global Stock:
0
USA:
0
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$1,530.00
USD
Quantity
Unit Price
4,500+
$0.34
Product Variant Information section