text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770987-0

MATE-N-LOK 22-18 AWG Wire to Cable Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
TE Connectivity 1-770987-0 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-18
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications

The 1-770987-0 is a mini-Universal MATE-N-LOK wire-to-wire and wire-to-board Connector with contacts on a 4.14 mm [.163] centerline and current ratings up to 9.5 Amps max. per line.

Plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and header assemblies offer wire-to-board connections in vertical and right angle configurations

Features:

  • Product Type = Contact
  • Connector Line = Mini-Universal MATE-N-LOK
  • Wire Insulation Diameter (mm) = 1.50 – 2.40 , 3.38
  • Voltage (VAC) = 600
  • Termination Method = Crimp
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass
  • Packaging Method = Loose Piece

Applications:

  • Household appliances
  • Indoor and outdoor lighting
  • Medical equipmentSecurity systems
  • Industrial controlsHVAC system controls
  • Storage and networking systems

Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$20.25
USD
Quantity
Unit Price
50
$0.405
150
$0.395
400
$0.39
1,000
$0.38
2,500+
$0.365
Product Variant Information section