text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794606-2

Micro MATE-N-LOK 24 - 20 AWG Wire to Cable Crimp Snap-In Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-794606-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-20
Contact Material: Phosphor Bronze
Contact Plating: Gold
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The 1-794606-2  is a Micro MATE-N-LOK 24 - 20 AWG Wire to Cable Crimp Snap-In Socket Contact.

Features:

  • Product Type = Contact
  • Product Line = Micro MATE-N-LOK
  • Voltage (VAC) = 250
  • Current Rating (A) = 5
  • Termination Method = Crimp
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
  • Contact Type = Socket
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Phosphor Bronze
  • Applies To = Wire/Cable
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
75000
Multiple Of:
75000
Total
$5,842.50
USD
Quantity
Unit Price
75,000+
$0.0779
Product Variant Information section