Manufacturer Part #
1011-255-0205
DEUTSCH DT Series 2 Position Black Color Nylon Cable Mount Backshell Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2417 | ||||||||||
TE Connectivity 1011-255-0205 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Description: AFFECTS USA CUSTOMERS - Distribution Center change from Tullahoma, TN to Hermosillo, MXGeneral Description of ChangesThis is a notification only that our current shipping location will change as described, Current location: TE Connectivity Tullahoma CFC, 67 Murray Drive, Tullahoma, TN, 37388 USA (DUNS 118844485). New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. Please note this change does not apply to LADD orders. See attached Customer Notification Letter.Reason for Changes:Dear Customer, we hereby inform you about the distribution center location chance because we are optimizing delivery performance and refining logistics operations to provide a more dependable and seamless service experience.First Ship Date of Changed Items (Changed Parts Only):10-NOV-2025
Part Status:
TE Connectivity 1011-255-0205 - Technical Attributes
| Type: | Accessory |
| Accessory Type: | Backshell |
| No of Positions: | 2 |
| Color: | Black |
| Material: | Nylon |
| Operating Temp Range: | -55°C to +125°C |
| Diameter: | 18.4mm |
| Dimension: | 16 x 45 mm |
| Mounting Method: | Cable Mount |
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Cable Mount