text.skipToContent text.skipToNavigation

Manufacturer Part #

102387-9

AMPMODU 40 Position Dual Row 2.54 mm Pitch Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
TE Connectivity 102387-9 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

The 102387-9 is a AMPMODU 40 Position Dual Row 2.54 mm Pitch Unloaded Socket Housing.

The AMPMODU MTE Interconnection System offers both wire-to-board and wire-to-wire connectors using .025 [0.64] sq. post technology. The AMPMODU MTE Interconnection System consists of single-row housings with contacts preloaded on .100 [2.54] centers. Housings are furnished with contacts partially inserted, leaving the termination areas exposed. Final contact insertion is accomplished automatically by AMP application equipment, and/or manually when terminated with the AMP pistol grip hand tool.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Mating Connector Lock = Without
  • Strain Relief = Without
  • Connector Series = Mod IV
  • Keyed = No
  • Stamped = No
  • Flame Retardant = Yes
  • Housing Configuration = Both Ends Closed
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Positions = 40
  • Number of Rows = 2
  • Contact Type = Socket
  • Connector Style = Receptacle
  • Mating Alignment = With
  • Mating Alignment Type = Center
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic - GF

 

 

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
8,400
Factory Lead Time:
49 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$37.10
USD
Quantity
Unit Price
10
$3.71
25
$3.67
50
$3.63
150
$3.57
300+
$3.49
Product Variant Information section