text.skipToContent text.skipToNavigation

Manufacturer Part #

10330160000

Die Cast Alluminum Alloy 16 Position Side-Hood Bottom-Base IP65 Han-Kit-16B

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
HARTING 10330160000 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Hood
No of Positions: 16
Wire Gauge: AWG 18-14
Material: Aluminum
Contact Material: Copper Alloy
Contact Plating: Silver
Voltage Rating: 500V
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$91.84
USD
Quantity
Unit Price
1
$91.84
3
$90.40
5
$89.74
10
$88.85
20+
$87.47
Product Variant Information section