text.skipToContent text.skipToNavigation

Manufacturer Part #

105-023-201-200

105 Series 10 A Signal Non-Gendered Solder Gold Contact

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 105-023-201-200 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Solder
No of Positions: 23
Contact Material: Copper Alloy
Contact Plating: Gold
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$348.50
USD
Quantity
Unit Price
25
$13.94
50
$13.85
75
$13.80
100
$13.77
125+
$13.66
Product Variant Information section