text.skipToContent text.skipToNavigation

Manufacturer Part #

114163-000

CWT-9003 Series Solder Sleeve One-Step Wire Terminator

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 114163-000 is a CWT-9003 Series SolderSleeve one-step terminators provide electrical termination in a wide variety of interconnect applications. One-step terminator capabilities include terminating wires to component terminals, ground wires to cable shields, terminating coaxial cable, and wire-towire splicing.

Applications:

  • These controlled soldering devices are designed to splice tin-plated or bare copper stranded wires rated for at least +85°C
  • Temperature range: -55°C to +125°C
  • For installation procedure and application equipment consult RPIP-824-00
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4300
Multiple Of:
100
Total
$3,182.00
USD
Quantity
Unit Price
100
$0.80
300
$0.78
500
$0.77
1,000
$0.755
2,000+
$0.74
Product Variant Information section