text.skipToContent text.skipToNavigation

Manufacturer Part #

1326030-3

USCAR Series 4.04 mm Insulation Diameter Receptacle Timer Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1326030-3 is a USCAR Series 4.04 mm Insulation Diameter Receptacle Timer Contact.

Product Features:

  • Product Type = Contact
  • Series = USCAR
  • Mating Area Interface Dimensions (mm [in]) = 2.79 x 0.81 [.110 x .032]
  • Wire/Cable Type = Regular Wire
  • Insulation Support = With
  • Wire Range (mm [AWG]) = 1.50-2.50² [15.5-13.5]
  • Single Wire Sealing System = No
  • Contact Type = Socket
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Bright Tin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
9000
Multiple Of:
9000
Total
$2,430.00
USD
Quantity
Unit Price
9,000+
$0.27
Product Variant Information section