text.skipToContent text.skipToNavigation

Manufacturer Part #

1375819-3

1 Position 26-22 AWG Crimp Straight Cable Mount Connector Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1375819-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-26
Contact Material: Phosphor Bronze
Contact Plating: Gold
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
27500
Multiple Of:
27500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,537.50
USD
Quantity
Unit Price
27,500+
$0.165