text.skipToContent text.skipToNavigation

Manufacturer Part #

1393367-1

22 - 24 AWG 0.64 mm Receptacle GET Connector System Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
TE Connectivity 1393367-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22
Contact Plating: Tin
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
180,000
USA:
180,000
1,540,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$516.00
USD
Quantity
Unit Price
10,000
$0.0516
20,000
$0.0507
30,000+
$0.0498
Product Variant Information section