text.skipToContent text.skipToNavigation

Manufacturer Part #

1410338-6

MULTIGIG Guide Module / Stadoff Right Angle 20.3 mm Daughtercard

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1410338-6 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Guide
No of Positions: 1
Contact Material: Phosphor Bronze
Contact Plating: Nickel
Operating Temp Range: -55°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$3,408.00
USD
Quantity
Unit Price
480+
$7.10
Product Variant Information section