text.skipToContent text.skipToNavigation

Manufacturer Part #

1445730-1

Straight Strain Relief Shell Size 8 Miniature Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1445730-1 is a Straight Strain Relief Shell Size 8 Miniature Circular Plastic Connector.

Features:

  • Product Type = Accessory
  • Accessory Type = Strain Relief
  • Shell Size = 8
  • Strain Relief Material = Thermoplastic
  • Strain Relief Type = Straight
  • Strain Relief Color = Black
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
400
Multiple Of:
200
Total
$2,196.00
USD
Quantity
Unit Price
200+
$5.49
Product Variant Information section