text.skipToContent text.skipToNavigation

Manufacturer Part #

1445904-1

Miniature CPC 9 Position (Size 11) Jam Nut

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1445904-1 is a Miniature CPC 9 Position (Size 11) Jam Nut. This Connector system available in wire-to-wire, wire-to-board and wire-to-panel configurations.

Two shell sizes: Size 8 (1-4) or Size 11 (5-9) contact positions. It Utilizes existing Mini-Universal MATE-N-LOK stamped and formed contacts designed for up to 500 mating cycles when plated with gold or up to 50 cycles with tin plating.

Features:

  • Pre-positioned 1/4 turn coupling ring with positive lock and alignment features
  • Unique contact pattern for each position size helps prevent accidental mating with other position sizes
    Sealed to IP67 (Protected against immersion in water up to 1 meter for 30 minutes)
  • Front or rear jam nut mounting
  • No assembly required
  • Receptacle available in free-hanging or panel mount versions
  • Alternate keys available

Applications:

  • Ideal for Industrial, Instrumentation and Transportation applications where size, contact density and environmental exposure are primary concerns
  • Nylon housings offer good resistance to a wide range of chemical agents while the IP67 sealing helps prevent ingress of dirt or fluids that could have an adverse effect on the contact interface
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
100
Total
$14,200.00
USD
Quantity
Unit Price
2,500+
$5.68
Product Variant Information section