text.skipToContent text.skipToNavigation

Manufacturer Part #

1586315-1

Single Beam Straight 24-18 AWG Crimp VAL-U-LOK Socket Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
TE Connectivity 1586315-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-18
Contact Material: Brass
Contact Plating: Pre-Tin
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Features & Applications

The 1586315-1 is a 24-18 AWG Socket Crimp VAL-U-LOK Series Connector System. The AMP Soft Shell Pin and Socket Connectors provide a highly reliable and economic means of grouping multiple-lead connections in today’s computer, computer/ peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space.The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Features:

  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Strain Relief = With
  • Contact Current Rating, Max (A) = 9
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 600
  • Strain Relief Type = Insulation Crimp
  • Length (X-Axis) (mm [in]) = 14.55 [0.573]
  • Contact Type = Socket
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Pre-Tin
  • Contact Plating, Mating Area, Thickness (µm [µin]) = 2.54 [100]
  • Contact Design = Single Beam
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
80000
Multiple Of:
80000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,304.00
USD
Quantity
Unit Price
80,000+
$0.0288
Product Variant Information section