text.skipToContent text.skipToNavigation

Manufacturer Part #

170204-2

EI Series 20-26 AWG Wire to Cable Crimp Socket Termination Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 170204-2 is a EI Series 20-26 AWG Wire to Cable Crimp Socket Termination Contact.

Features:

  • Product Type = Contact
  • PCB Mount Retention = Without
  • Wire Insulation Diameter (mm [in]) = 1.09 – 1.91 [0.043 – 0.075]
  • For Use With = Standard Profile Housing
  • Wire Range (mm [AWG]) = 0.12-0.50² [26-20]
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Pre-Tin

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100000
Multiple Of:
100000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,900.00
USD
Quantity
Unit Price
100,000+
$0.069
Product Variant Information section