text.skipToContent text.skipToNavigation

Manufacturer Part #

170359-1

MATE-N-LOK 26-22 AWG Wire to Cable Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 170359-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-26
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -20°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
48000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,908.80
USD
Quantity
Unit Price
6,000
$0.064
12,000
$0.0629
18,000
$0.0623
24,000
$0.0619
30,000+
$0.0606
Product Variant Information section