text.skipToContent text.skipToNavigation

Manufacturer Part #

170361-1

MATE-N-LOK 26-22 AWG Wire to Cable Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2151
Product Specification Section
TE Connectivity 170361-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 26-22
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -20°C to +105°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Features & Applications

The 170361-1 is a MATE-N-LOK 26-22 AWG Wire to Cable Crimp Socket Contact.

AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an integral component in these applications.

Features:

  • Product Type = Contact
  • Connector Line = Mini-Universal MATE-N-LOK
  • Wire Insulation Diameter (mm [in]) = 1.20 – 1.75 [0.047 – 0.069]
  • Voltage (VAC) = 600
  • Current Rating (A) = 9.5
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Contact Type = Socket
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass
  • Packaging Method = Strip

 

 

Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$302.40
USD
Quantity
Unit Price
6,000
$0.0504
12,000
$0.0496
18,000
$0.0491
24,000
$0.0488
30,000+
$0.0477