text.skipToContent text.skipToNavigation

Manufacturer Part #

173631-1

070 Series 20-16 AWG Discrete Wire MULTILOCK Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
TE Connectivity 173631-1 - Technical Attributes
Attributes Table
Gender: Female
Mounting Method: Cable Mount
Features & Applications

The 173631-1 is a 070 series receptacle multilock connector.

Features:

  • Product Type Features:
    • Product Type = Contact
    • Wire/Cable Type = Discrete Wire
    • Body Shape = D
    • Proprietary Name = MULTILOCK
    • Product Series = 070
  • Body Features:
    • Wire Range (mm [AWG]) = 0.50-1.40² [20-16]
  • Contact Features:
    • Contact Type = Receptacle
    • Contact Base Material = Brass
    • Contact Plating, Mating Area, Material = Pre-Tin
  • Conditions for Usage:
    • Applies To = Wire/Cable
    • Accepts Wire Insulation Diameter, Range (mm [in]) = 2.01 – 2.59 [0.079 – 0.101]

View the available family of multilock connector

Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$263.20
USD
Quantity
Unit Price
4,000
$0.0658
8,000
$0.0647
12,000
$0.064
16,000
$0.0636
20,000+
$0.0621
Product Variant Information section