text.skipToContent text.skipToNavigation

Manufacturer Part #

173631-6

Mulitlock 20-16 AWG Discrete Wire Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 173631-6 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
Wire Gauge: AWG 16-20
Contact Plating: Tin
Operating Temp Range: -30°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
16000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,494.40
USD
Quantity
Unit Price
4,000
$0.0966
8,000
$0.095
12,000
$0.0941
16,000
$0.0934
20,000+
$0.0913
Product Variant Information section