text.skipToContent text.skipToNavigation

Manufacturer Part #

1744544-4

4 Position 3.96 Centerline Economy Power II Retainer

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1744544-4 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Retainer, Clip
No of Positions: 4
Color: Black
Operating Temp Range: -55°C to +105°C
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
36000
Multiple Of:
36000
Total
$1,591.20
USD
Quantity
Unit Price
36,000+
$0.0442
Product Variant Information section