text.skipToContent text.skipToNavigation

Manufacturer Part #

183024-1

AMP Series 1 Position AWG 18-15 Pre-Tin Plated Crimp Terminal Connector Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2633
Product Specification Section
TE Connectivity 183024-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 18-15
Contact Material: Brass
Contact Plating: Pre-Tin
Operating Temp Range: -40°C to +125°C
Dimension: 22.7 x 5.2 x 4.7 mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$575.00
USD
Quantity
Unit Price
500
$0.119
1,500
$0.116
2,500
$0.115
7,500
$0.113
12,500+
$0.111
Product Variant Information section