text.skipToContent text.skipToNavigation

Manufacturer Part #

193841-1

Universal MATE-N-LOK II 12-14 AWG Wire to Cable Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 193841-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Contact Material: Copper Alloy
Contact Plating: Silver
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications

The 193841-1 is a Universal Mate-N-Lok II 14-12 AWG High Current Pin Contact.

Product Features:

  • Product Line = Universal MATE-N-LOK II
  • Insulation Diameter (mm [in]) = 3.30 [.130] Max.
  • Current Rating (A) = 31
  • Voltage (VAC) = 600
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Silver
  • Wire Range (mm [AWG]) = 2.00-3.00² [14-12]
  • Contact Diameter (mm [in]) = 1.97 [0.078]
  • Contact Type = Pin
  • Contact Termination Type = Crimp
  • Contact Base Material = Copper Alloy
  • Sealable = No
  • Packaging Method = Loose Piece

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,800
Factory Lead Time:
12 Weeks
Minimum Order:
9600
Multiple Of:
9600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19,776.00
USD
Quantity
Unit Price
10
$2.20
30
$2.17
100
$2.14
200
$2.12
500+
$2.06
Product Variant Information section