text.skipToContent text.skipToNavigation

Manufacturer Part #

193846-1

Type II Serie 14AWG Multimate Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 193846-1 is a Series of Multimate, High Current,14 AWG Crimp socket connector.

Product Features:

  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • Wire Range (mm [AWG]) = 2.00-2.15² [14]
  • Louvertac Band Material = Beryllium Copper
  • Louvertac Band Plating = Gold
  • Retention Clip Material = Stainless Steel
  • Contact Type = Socket
  • Contact Classification = Power
  • Packaging Method = Loose Piece

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$33,200.00
USD
Quantity
Unit Price
2,500+
$13.28
Product Variant Information section