text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1437012-4

AMPLIMITE 4-40 Thread Stainless Steel Passivated Female Screwlock Assembly Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 2-1437012-4 is a 4-40 Thread size stainless steel Passivated Female screw lock Assembly With Lockwasher and Hex Nut

Product Type Features:

  • Accessory Type = Female Screwlock
  • Body Finish = Passivated
  • Thread Size = 4-40
  • Screw Length (mm [in]) = 12.70 [0.500]
  • Panel Thickness (mm [in]) = 1.57 [0.062]
  • Screw Material = Stainless Steel
  • For Use With = Metal Shell or All Plastic Connectors (HDP or HDF)
  • Screw Finish = Passivated
  • Thread Length (mm [in]) = 12.70 [0.500]
  • Screwlock Style = Screwlock With Lockwasher and Hex Nut
  • Mating Thread Size = 4-40 Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15,720.00
USD
Quantity
Unit Price
2,000+
$7.86
Product Variant Information section