text.skipToContent text.skipToNavigation

Manufacturer Part #

2-520274-2

Closed Barrel Insulated 22-18 AWG Quick Connect F-Crimp Ultra Fast Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
TE Connectivity 2-520274-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 22-18
Color: Red
Material: Nylon
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -40°C to +110°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Features & Applications
Closed Barrel Insulated 22-18 AWG Quick Connect F-Crimp Ultra Fast Receptacle
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$232.00
USD
Quantity
Unit Price
2,000
$0.116
4,000
$0.114
8,000
$0.113
10,000+
$0.111
Product Variant Information section