text.skipToContent text.skipToNavigation

Manufacturer Part #

2-604771-9

AMP-TY series Length 101.60 mm AMP Brand Natural Standard Cable Tie

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-604771-9 - Technical Attributes
Attributes Table
Color: Natural
Material: Nylon
Features & Applications

The 2-604771-9 is a part of AMP-TY product Line series of Length 101.60 mm AMP Brand Natural color Standard Cable Tie.

Product Features:

  • Cable Tie
  • Cable Tie Style is Standard
  • AMP-TY Product Line
  • Nylon Material
  • Length = 101.60 mm [4.000 in]
  • AMP Brand
  • Bag Packaging Method
  • Natural Color

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$638.00
USD
Quantity
Unit Price
500
$0.0342
1,500
$0.0333
4,000
$0.0326
10,000
$0.0319
25,000+
$0.0304
Product Variant Information section