text.skipToContent text.skipToNavigation

Manufacturer Part #

2-66102-5

MULTIMATE Type III 24-20 AWG Insulation Support Crimp Signal Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-66102-5 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Male/Pin Crimp
No of Positions: 1
Wire Gauge: AWG 20-24
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +90°C
Mounting Method: Wire Mount
Features & Applications

The 2-66102-5 is a part of Multimate series Type III 24-20 AWG Insulation Support Crimp Signal Pin Contact

Product Type Features:

  • Series = Type III+
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • High Current = No
  • Termination End Plating = Bright Tin
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
  • Spring Material = Stainless Steel
  • Used With = G Series Connectors, M Series Connectors, CPC Connectors
  • Contact Type = Pin
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Bright Tin
  • Contact Base Material = Brass
  • Contact Size = 16

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,580.00
USD
Quantity
Unit Price
4,000+
$0.395
Product Variant Information section