text.skipToContent text.skipToNavigation

Manufacturer Part #

2000676-2

Connector Guide Pin For MULTIGIG RT and RT 2 Series 10-32 Thread

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
TE Connectivity 2000676-2 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Guide
Material: Stainless Steel
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
264
USA:
264
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$28.56
USD
Quantity
Unit Price
1
$28.56
4
$28.17
15
$27.79
25
$27.65
50+
$27.20
Product Variant Information section