text.skipToContent text.skipToNavigation

Manufacturer Part #

200333-1

Type II Series 18-16 AWG Color Code = Yellow/Red Multimate Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 200333-1 is a Type II Series 18-16AWG Color Code = Yellow/Red Multimate Contact.

Features:

  • Insulation Support = No
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Color Code = Blue/Blue
  • Grade = Commercial
  • Retention Spring Material = Stainless Steel
  • Contact Retention in Housing = Crimp Snap-In
  • Wire Range (mm [AWG]) = 0.80-1.40² [18-16]
  • Contact Type = Socket
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Brass
  • Contact Size = 16

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$72,200.00
USD
Quantity
Unit Price
20,000+
$3.61
Product Variant Information section