text.skipToContent text.skipToNavigation

Manufacturer Part #

200389-2

M Series Stainless Steal Center Guide Pin

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 200389-2 - Technical Attributes
Attributes Table
Type: Hardware
Contact Material: Stainless Steel
Dimension: 21.6 x 5.58 x 5.58 mm
Features & Applications

The 200389-2 is a M Series Connector, Backplane - Accessories Guide Pin Kit.

Application tooling for wire crimp and posted terminations-hand tools, semi-automatic tooling and fully automatic machines provide highly reliable, low cost terminations to meet all production requirements.

Product Features:

  • Product Type = Hardware
  • Hardware Type = Guide Pin
  • Mounting Hardware = None
  • Lockwasher Material = Stainless Steel
  • Guide Pin Type = Center
  • Hex Nut Material = Steel
  • Locking Spring Material = Stainless Steel
  • Locking Spring Plating = Nickel

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
8000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36,560.00
USD
Quantity
Unit Price
100
$4.68
200
$4.63
300
$4.60
400+
$4.57
Product Variant Information section