text.skipToContent text.skipToNavigation

Manufacturer Part #

201578-1

TYPE II Series 24-20 AWG Crimp Snap-In Insulated Socket Multimate Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 201578-1 is a TYPE II Series 24-20 AWG Crimp Snap-In Insulated Socket with contact size of 16. 

Features:

  • Series = Type II 
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Color Code = Yellow/Red
  • Grade = Commercial
  • Retention Spring Material = Stainless Steel
  • Contact Retention in Housing = Crimp Snap-In 
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
  • Used With = G Series Connectors, M Series Connectors, CPC Connectors
  • Contact Type = Pin
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Brass
  • Contact Size = 16
  • Applies To = Wire/Cable

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
18000
Multiple Of:
900
Total
$51,120.00
USD
Quantity
Unit Price
900+
$2.84
Product Variant Information section