text.skipToContent text.skipToNavigation

Manufacturer Part #

2040594-4

DEUTSCH 6 Position Ampseal Seal Cap

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2040594-4 - Technical Attributes
Attributes Table
Accessory Type: Cap (Cover), Sealing
Color: Black
No of Rows: 2
No of Positions: 6
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,080.00
USD
Quantity
Unit Price
400+
$2.54
Product Variant Information section