text.skipToContent text.skipToNavigation

Manufacturer Part #

205089-1

109 Series 24-20 AWG Crimp Snap-In Pin D-Subminiature Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2135
Product Specification Section
TE Connectivity 205089-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 24-20
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Method: Wire Mount
Features & Applications

The 205089-1 is a part of 109 Series 24-20 AWG Crimp Snap-In Pin D-Subminiature Contact.

Features:

  • Product Type = Contact
  • Product Series = 109
  • Termination Method to Wire/Cable = Crimp
  • Insulation Diameter (mm [in]) = 1.83 [.072] Max.
  • High Current = No
  • Contact Type = Pin
  • Contact Size = 20
  • Contact Style = Crimp Snap-in
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Gold
  • Applies To = Wire/Cable
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$20.85
USD
Quantity
Unit Price
30
$0.695
100
$0.675
250
$0.665
500
$0.655
1,500+
$0.625
Product Variant Information section